


LF33CDT-TRY | |
|---|---|
DigiKey Part Number | 497-10197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF33CDT-TRY |
Description | IC REG LINEAR 3.3V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF33CDT-TRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 65dB) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,13957 Kč | 40 348,92 Kč |
| Unit Price without VAT: | 16,13957 Kč |
|---|---|
| Unit Price with VAT: | 19,52888 Kč |



