



LP38691DTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38691DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LP38691DTX-3.3/NOPBCT-ND - Cut Tape (CT) LP38691DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DTX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 24,32400 Kč | 608,10 Kč |
| 100 | 21,64680 Kč | 2 164,68 Kč |
| 250 | 20,36888 Kč | 5 092,22 Kč |
| 500 | 19,59828 Kč | 9 799,14 Kč |
| 1 000 | 19,50105 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,29455 Kč | 45 736,38 Kč |
| 5 000 | 17,89114 Kč | 89 455,70 Kč |
| 7 500 | 17,68899 Kč | 132 667,43 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

