
BA2903SFV-E2 | |
|---|---|
DigiKey Part Number | 846-BA2903SFV-E2TR-ND - Tape & Reel (TR) 846-BA2903SFV-E2CT-ND - Cut Tape (CT) 846-BA2903SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903SFV-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903SFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V, ±1V ~ 36V, ±18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,91153 Kč | 17 278,83 Kč |
| 5 000 | 6,73103 Kč | 33 655,15 Kč |
| 7 500 | 6,64063 Kč | 49 804,72 Kč |
| 12 500 | 6,54041 Kč | 81 755,12 Kč |
| 17 500 | 6,48187 Kč | 113 432,72 Kč |
| 25 000 | 6,42556 Kč | 160 639,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











