Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595MPWREP

DigiKey Part Number
296-27413-2-ND - Tape & Reel (TR)
296-27413-1-ND - Cut Tape (CT)
296-27413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595MPWREP
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595MPWREP Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595PW,118Nexperia USA Inc.43 4611727-3068-1-ND4,83000 KčSimilar
74HC595PW-Q100,118Nexperia USA Inc.71727-1012-1-ND5,88000 KčSimilar
MC74HC595ADTGonsemi902MC74HC595ADTGOS-ND5,52729 KčParametric Equivalent
In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1042,56300 Kč425,63 Kč
2538,93880 Kč973,47 Kč
10034,94700 Kč3 494,70 Kč
25033,31544 Kč8 328,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,17654 Kč60 353,08 Kč
4 00029,53684 Kč118 147,36 Kč
6 00029,21672 Kč175 300,32 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč