
BA2902FV-E2 | |
|---|---|
DigiKey Part Number | BA2902FV-E2TR-ND - Tape & Reel (TR) BA2902FV-E2CT-ND - Cut Tape (CT) BA2902FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902FV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2902FV-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-SSOP-B |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902FV-E2 | Rohm Semiconductor | 1 775 | 846-LM2902FV-E2CT-ND | 22,94000 Kč | MFR Recommended |
| LM224DTBR2G | onsemi | 3 652 | LM224DTBR2GOSCT-ND | 9,59000 Kč | Similar |
| LM2902DTBR2G | onsemi | 3 738 | LM2902DTBR2GOSCT-ND | 9,38000 Kč | Similar |
| LM2902KAVQPWR | Texas Instruments | 4 173 | 296-28750-1-ND | 12,93000 Kč | Similar |
| LM2902KDB | Texas Instruments | 237 | 296-33309-5-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,37400 Kč | 183,74 Kč |
| 25 | 16,62600 Kč | 415,65 Kč |
| 100 | 14,69690 Kč | 1 469,69 Kč |
| 250 | 13,77632 Kč | 3 444,08 Kč |
| 500 | 13,22072 Kč | 6 610,36 Kč |
| 1 000 | 12,76398 Kč | 12 763,98 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

