
BA2901SF-E2 | |
|---|---|
DigiKey Part Number | BA2901SF-E2TR-ND - Tape & Reel (TR) BA2901SF-E2CT-ND - Cut Tape (CT) BA2901SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901SF-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2901SF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 250 | 9,67588 Kč | 2 418,97 Kč |
| 500 | 9,26474 Kč | 4 632,37 Kč |
| 1 000 | 8,92625 Kč | 8 926,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,56878 Kč | 21 421,95 Kč |
| 5 000 | 8,35334 Kč | 41 766,70 Kč |
| 7 500 | 8,24547 Kč | 61 841,02 Kč |
| 12 500 | 8,12591 Kč | 101 573,87 Kč |
| 17 500 | 8,05607 Kč | 140 981,23 Kč |
| 25 000 | 7,98887 Kč | 199 721,75 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

