
BA10358FV-E2 | |
|---|---|
DigiKey Part Number | BA10358FV-E2TR-ND - Tape & Reel (TR) BA10358FV-E2CT-ND - Cut Tape (CT) BA10358FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10358FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA10358FV-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SSOP-B |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FVT-E2 | Rohm Semiconductor | 2 930 | 846-LM2904FVT-E2CT-ND | 0,57000 Kč | MFR Recommended |
| LM358FVM-GTR | Rohm Semiconductor | 15 286 | LM358FVM-GTRCT-ND | 0,46000 Kč | Similar |
| LM2904DR2G | onsemi | 58 556 | LM2904DR2GOSCT-ND | 0,18000 Kč | Similar |
| LM358PWR | Texas Instruments | 4 037 | 296-9555-1-ND | 0,21000 Kč | Similar |
| LM358PWRG3 | Texas Instruments | 7 256 | 296-LM358PWRG3CT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03402 Kč | 12 585,05 Kč |
| 5 000 | 4,89441 Kč | 24 472,05 Kč |
| 7 500 | 4,82446 Kč | 36 183,45 Kč |
| 12 500 | 4,74700 Kč | 59 337,50 Kč |
| 17 500 | 4,70171 Kč | 82 279,93 Kč |
| 25 000 | 4,65817 Kč | 116 454,25 Kč |
| Unit Price without VAT: | 5,03402 Kč |
|---|---|
| Unit Price with VAT: | 6,09116 Kč |

