Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358PWRG3

DigiKey Part Number
296-LM358PWRG3TR-ND - Tape & Reel (TR)
296-LM358PWRG3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM358PWRG3
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358PWRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358PWRTexas Instruments4 037296-9555-1-ND5,21000 KčMFR Recommended
BA10358FV-E2Rohm Semiconductor12 774BA10358FV-E2CT-ND5,03402 KčSimilar
BA2904SFV-E2Rohm Semiconductor1 159BA2904SFV-E2CT-ND13,14000 KčSimilar
BA4580RFVT-E2Rohm Semiconductor120BA4580RFVT-E2CT-ND11,47000 KčSimilar
LM2904AM8-13Diodes Incorporated0LM2904AM8-13DICT-ND3,55000 KčSimilar
In-Stock: 7 256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,73300 Kč37,33 Kč
253,30360 Kč82,59 Kč
1002,83220 Kč283,22 Kč
2502,60528 Kč651,32 Kč
5002,46888 Kč1 234,44 Kč
1 0002,35667 Kč2 356,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,26418 Kč4 528,36 Kč
4 0002,18811 Kč8 752,44 Kč
6 0002,15003 Kč12 900,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč