
2SD2653TL | |
---|---|
DigiKey Part Number | 846-2SD2653TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD2653TL |
Description | TRANS NPN 12V 2A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2653TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,59225 Kč | 13 776,75 Kč |
6 000 | 4,22419 Kč | 25 345,14 Kč |
9 000 | 4,03665 Kč | 36 329,85 Kč |
15 000 | 3,82592 Kč | 57 388,80 Kč |
21 000 | 3,70118 Kč | 77 724,78 Kč |
30 000 | 3,67129 Kč | 110 138,70 Kč |
Unit Price without VAT: | 4,59225 Kč |
---|---|
Unit Price with VAT: | 5,55662 Kč |