Similar

2SD2652T106 | |
|---|---|
DigiKey Part Number | 2SD2652T106TR-ND - Tape & Reel (TR) 2SD2652T106CT-ND - Cut Tape (CT) 2SD2652T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2652T106 |
Description | TRANS NPN 12V 1.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 1.5 A 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2652T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DD2652-7 | Diodes Incorporated | 0 | 2DD2652DICT-ND | 2,99000 Kč | Direct |
| ZUMTS17NTA | Diodes Incorporated | 2 288 | ZUMTS17NTACT-ND | 3,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,55770 Kč | 655,77 Kč |
| 500 | 4,99290 Kč | 2 496,45 Kč |
| 1 000 | 4,48790 Kč | 4 487,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84613 Kč | 11 538,39 Kč |
| 6 000 | 3,52270 Kč | 21 136,20 Kč |
| 9 000 | 3,35791 Kč | 30 221,19 Kč |
| 15 000 | 3,17274 Kč | 47 591,10 Kč |
| 21 000 | 3,06307 Kč | 64 324,47 Kč |
| 30 000 | 2,95651 Kč | 88 695,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


