Direct
Similar

2DD2652-7 | |
|---|---|
DigiKey Part Number | 2DD2652DITR-ND - Tape & Reel (TR) 2DD2652DICT-ND - Cut Tape (CT) 2DD2652DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DD2652-7 |
Description | TRANS NPN 12V 1.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 1.5 A 260MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2DD2652-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2652T106 | Rohm Semiconductor | 0 | 2SD2652T106CT-ND | 16,38000 Kč | Direct |
| 2SC4083T106N | Rohm Semiconductor | 24 147 | 2SC4083T106NCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 1,89948 Kč | 949,74 Kč |
| 1 000 | 1,68110 Kč | 1 681,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26233 Kč | 7 573,98 Kč |
| 9 000 | 1,19068 Kč | 10 716,12 Kč |
| 15 000 | 1,11008 Kč | 16 651,20 Kč |
| 21 000 | 1,06233 Kč | 22 308,93 Kč |
| 30 000 | 1,01590 Kč | 30 477,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







