Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Male 1 1/2" (38.1mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6076492

DigiKey Part Number
1882-6076492-ND
Manufacturer
Manufacturer Product Number
6076492
Description
SEN LVL SLD ANALOG 4MA / 20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Male 1 1/2" (38.1mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog, Digital
Manufacturer
SICK, Inc.
Output Configuration
4mA ~ 20mA
Series
Mounting Type
Male 1 1/2" (38.1mm) G
Packaging
Bulk
Material - Housing & Prism
Polybutylene Terephthalate (PBT)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Solids
Voltage Rating
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112 636,21000 Kč112 636,21 Kč
Manufacturers Standard Package
Unit Price without VAT:112 636,21000 Kč
Unit Price with VAT:136 289,81410 Kč