Similar
Direct
Similar

2SD1664T100Q | |
|---|---|
DigiKey Part Number | 846-2SD1664T100QTR-ND - Tape & Reel (TR) 846-2SD1664T100QCT-ND - Cut Tape (CT) 846-2SD1664T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1664T100Q |
Description | TRANS NPN 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,84037 Kč | 3 840,37 Kč |
| 2 000 | 3,47128 Kč | 6 942,56 Kč |
| 3 000 | 3,28305 Kč | 9 849,15 Kč |
| 5 000 | 3,07146 Kč | 15 357,30 Kč |
| 7 000 | 2,94607 Kč | 20 622,49 Kč |
| 10 000 | 2,82421 Kč | 28 242,10 Kč |
| 25 000 | 2,55669 Kč | 63 917,25 Kč |
| 50 000 | 2,44471 Kč | 122 235,50 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |





