
2DD1664Q-13 | |
|---|---|
DigiKey Part Number | 31-2DD1664Q-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DD1664Q-13 |
Description | TRANS NPN 32V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,15776 Kč | 7 894,40 Kč |
| 5 000 | 2,87530 Kč | 14 376,50 Kč |
| 7 500 | 2,73131 Kč | 20 484,83 Kč |
| 12 500 | 2,56947 Kč | 32 118,38 Kč |
| 17 500 | 2,47364 Kč | 43 288,70 Kč |
| 25 000 | 2,38048 Kč | 59 512,00 Kč |
| Unit Price without VAT: | 3,15776 Kč |
|---|---|
| Unit Price with VAT: | 3,82089 Kč |


