
2SC5876U3T106 | |
|---|---|
DigiKey Part Number | 846-2SC5876U3T106TR-ND - Tape & Reel (TR) 846-2SC5876U3T106CT-ND - Cut Tape (CT) 846-2SC5876U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5876U3T106 |
Description | TRANS NPN 60V 0.5A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5876U3T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,77700 Kč | 477,70 Kč |
| 500 | 3,59696 Kč | 1 798,48 Kč |
| 1 000 | 3,21521 Kč | 3 215,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72995 Kč | 8 189,85 Kč |
| 6 000 | 2,48532 Kč | 14 911,92 Kč |
| 9 000 | 2,36062 Kč | 21 245,58 Kč |
| 15 000 | 2,22047 Kč | 33 307,05 Kč |
| 21 000 | 2,13745 Kč | 44 886,45 Kč |
| 30 000 | 2,05678 Kč | 61 703,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |









