27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-M1005C270MTABB

DigiKey Part Number
445-2536-2-ND - Tape & Reel (TR)
445-2536-1-ND - Cut Tape (CT)
445-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1005C270MTABB
Description
VARISTOR 27V 1A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
15 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
1 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
15 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,59600 Kč15,96 Kč
251,39440 Kč34,86 Kč
1001,17380 Kč117,38 Kč
2501,06836 Kč267,09 Kč
5001,00412 Kč502,06 Kč
1 0000,95142 Kč951,42 Kč
2 5000,89569 Kč2 239,22 Kč
5 0000,86214 Kč4 310,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80301 Kč8 030,10 Kč
20 0000,78110 Kč15 622,00 Kč
30 0000,77014 Kč23 104,20 Kč
50 0000,75800 Kč37 900,00 Kč
70 0000,75090 Kč52 563,00 Kč
100 0000,74407 Kč74 407,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč