
2SC5876T106R | |
|---|---|
DigiKey Part Number | 2SC5876T106RTR-ND - Tape & Reel (TR) 2SC5876T106RCT-ND - Cut Tape (CT) 2SC5876T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5876T106R |
Description | TRANS NPN 60V 0.5A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5876T106R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5876T106Q | Rohm Semiconductor | 5 161 | 2SC5876T106QCT-ND | 16,27000 Kč | Parametric Equivalent |
| 2SC5876U3T106 | Rohm Semiconductor | 62 387 | 846-2SC5876U3T106CT-ND | 12,10000 Kč | Parametric Equivalent |
| PBSS4160U,115 | Nexperia USA Inc. | 10 740 | 1727-5745-1-ND | 8,13000 Kč | Direct |
| BC817-25W RFG | Taiwan Semiconductor Corporation | 11 599 | 1801-BC817-25WRFGCT-ND | 4,80000 Kč | Similar |
| ZUMT619TA | Diodes Incorporated | 4 861 | ZUMT619CT-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,05200 Kč | 100,52 Kč |
| 100 | 6,46730 Kč | 646,73 Kč |
| 500 | 4,92190 Kč | 2 460,95 Kč |
| 1 000 | 4,42345 Kč | 4 423,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79007 Kč | 11 370,21 Kč |
| 6 000 | 3,47091 Kč | 20 825,46 Kč |
| 9 000 | 3,30826 Kč | 29 774,34 Kč |
| 15 000 | 3,12549 Kč | 46 882,35 Kč |
| 21 000 | 3,01727 Kč | 63 362,67 Kč |
| 30 000 | 2,91210 Kč | 87 363,00 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

