Similar

2SC5053T100R | |
|---|---|
DigiKey Part Number | 2SC5053T100RTR-ND - Tape & Reel (TR) 2SC5053T100RCT-ND - Cut Tape (CT) 2SC5053T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5053T100R |
Description | TRANS NPN 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 150MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5053T100R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513P5T100 | Rohm Semiconductor | 0 | 2SCR513P5T100CT-ND | 14,28000 Kč | Similar |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 10,08000 Kč | Similar |
| BCX5416TA | Diodes Incorporated | 350 | BCX5416TACT-ND | 9,66000 Kč | Similar |
| BCX5516TA | Diodes Incorporated | 0 | BCX5516CT-ND | 9,87000 Kč | Similar |
| FCX491ATA | Diodes Incorporated | 0 | FCX491ACT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,29829 Kč | 4 298,29 Kč |
| 2 000 | 3,89219 Kč | 7 784,38 Kč |
| 3 000 | 3,68515 Kč | 11 055,45 Kč |
| 5 000 | 3,46005 Kč | 17 300,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




