Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4672T100P

DigiKey Part Number
2SC4672T100PTR-ND - Tape & Reel (TR)
2SC4672T100PCT-ND - Cut Tape (CT)
2SC4672T100PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4672T100P
Description
TRANS NPN 50V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
210MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR553P5T100Rohm Semiconductor4722SCR553P5T100CT-ND15,85000 KčSimilar
2SD1623S-TD-Eonsemi4712SD1623S-TD-EOSCT-ND20,44000 KčDirect
PBSS4250X,115Nexperia USA Inc.01727-5750-1-ND9,80000 KčDirect
PBSS4250X,135Nexperia USA Inc.01727-PBSS4250X,135CT-ND9,80000 KčDirect
2DC4672-13Diodes Incorporated55231-2DC4672-13CT-ND13,35000 KčSimilar
In-Stock: 1 764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1014,74500 Kč147,45 Kč
1009,67280 Kč967,28 Kč
5007,49212 Kč3 746,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,78993 Kč6 789,93 Kč
2 0006,19888 Kč12 397,76 Kč
3 0006,10232 Kč18 306,96 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč