RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3837KT146P

DigiKey Part Number
2SC3837KT146PTR-ND - Tape & Reel (TR)
2SC3837KT146PCT-ND - Cut Tape (CT)
2SC3837KT146PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3837KT146P
Description
RF TRANS NPN 20V 1.5GHZ SMT3
Customer Reference
Detailed Description
RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC3837KT146P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 10mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
1.5GHz
Supplier Device Package
SMT3
Noise Figure (dB Typ @ f)
4.5dB @ 200MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS20201L-7Diodes Incorporated34 937DSS20201LDICT-ND11,55000 KčSimilar
SMMBT5089LT1Gonsemi4 274488-SMMBT5089LT1GCT-ND9,03000 KčSimilar
ZXTN25020BFHTADiodes Incorporated2 914ZXTN25020BFHCT-ND23,52000 KčSimilar
ZXTN25020CFHTADiodes Incorporated3 999ZXTN25020CFHTACT-ND25,62000 KčSimilar
In-Stock: 4 544
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,84630 Kč484,63 Kč
5003,65786 Kč1 828,93 Kč
1 0003,27401 Kč3 274,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78566 Kč8 356,98 Kč
6 0002,53953 Kč15 237,18 Kč
9 0002,45761 Kč22 118,49 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč