
2SC5661T2LP | |
|---|---|
DigiKey Part Number | 2SC5661T2LPTR-ND - Tape & Reel (TR) 2SC5661T2LPCT-ND - Cut Tape (CT) 2SC5661T2LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5661T2LP |
Description | RF TRANS NPN 20V 1.5GHZ VMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 50mA 1.5GHz 150mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5661T2LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,58500 Kč | 658,50 Kč |
| 500 | 5,02524 Kč | 2 512,62 Kč |
| 1 000 | 4,52213 Kč | 4 522,13 Kč |
| 2 000 | 4,09860 Kč | 8 197,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,44220 Kč | 27 537,60 Kč |
| 16 000 | 3,19004 Kč | 51 040,64 Kč |
| 24 000 | 3,06161 Kč | 73 478,64 Kč |
| 40 000 | 2,99222 Kč | 119 688,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




