Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25020CFHTA

DigiKey Part Number
ZXTN25020CFHTATR-ND - Tape & Reel (TR)
ZXTN25020CFHTACT-ND - Cut Tape (CT)
ZXTN25020CFHTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25020CFHTA
Description
TRANS NPN 20V 4.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
185MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
140mV @ 450mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,04200 Kč160,42 Kč
10010,53260 Kč1 053,26 Kč
5008,16444 Kč4 082,22 Kč
1 0007,40180 Kč7 401,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43302 Kč19 299,06 Kč
6 0005,94530 Kč35 671,80 Kč
9 0005,69687 Kč51 271,83 Kč
15 0005,41774 Kč81 266,10 Kč
21 0005,25248 Kč110 302,08 Kč
30 0005,11826 Kč153 547,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč