Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1690KT146

DigiKey Part Number
2SB1690KT146TR-ND - Tape & Reel (TR)
2SB1690KT146CT-ND - Cut Tape (CT)
2SB1690KT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1690KT146
Description
TRANS PNP 12V 2A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1690KT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
360MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12A02CH-TL-Eonsemi87 42812A02CH-TL-EOSTR-ND1,67984 KčSimilar
NSS12200LT1Gonsemi2 718NSS12200LT1GOSCT-ND13,44000 KčSimilar
In-Stock: 2 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,03700 Kč100,37 Kč
1006,46320 Kč646,32 Kč
5004,91774 Kč2 458,87 Kč
1 0004,41945 Kč4 419,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78580 Kč11 357,40 Kč
6 0003,46649 Kč20 798,94 Kč
9 0003,30378 Kč29 734,02 Kč
15 0003,12096 Kč46 814,40 Kč
21 0003,01268 Kč63 266,28 Kč
30 0002,90747 Kč87 224,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč