
2SB1198KT146R | |
|---|---|
DigiKey Part Number | 2SB1198KT146RTR-ND - Tape & Reel (TR) 2SB1198KT146RCT-ND - Cut Tape (CT) 2SB1198KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1198KT146R |
Description | TRANS PNP 80V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1198KT146R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56LT1G | onsemi | 37 924 | MMBTA56LT1GOSCT-ND | 3,55000 Kč | Similar |
| SMBTA56E6433HTMA1 | Infineon Technologies | 356 000 | SMBTA56E6433HTMA1TR-ND | 1,87700 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 100 | 4,53820 Kč | 453,82 Kč |
| 500 | 3,41070 Kč | 1 705,35 Kč |
| 1 000 | 3,04657 Kč | 3 046,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58344 Kč | 7 750,32 Kč |
| 6 000 | 2,34993 Kč | 14 099,58 Kč |
| 9 000 | 2,23089 Kč | 20 078,01 Kč |
| 15 000 | 2,09709 Kč | 31 456,35 Kč |
| 21 000 | 2,01784 Kč | 42 374,64 Kč |
| 30 000 | 1,94081 Kč | 58 224,30 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

