
2SAR563F3TR | |
|---|---|
DigiKey Part Number | 846-2SAR563F3TR-ND - Tape & Reel (TR) 846-2SAR563F3TRCT-ND - Cut Tape (CT) 846-2SAR563F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR563F3TR |
Description | TRANS PNP 50V 6A HUML2020L3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 6 A 200MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 100 | 12,60050 Kč | 1 260,05 Kč |
| 500 | 9,85898 Kč | 4 929,49 Kč |
| 1 000 | 8,97677 Kč | 8 976,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,85635 Kč | 23 569,05 Kč |
| 6 000 | 7,29249 Kč | 43 754,94 Kč |
| 9 000 | 7,00530 Kč | 63 047,70 Kč |
| 15 000 | 6,94650 Kč | 104 197,50 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |





