Parametric Equivalent
Parametric Equivalent
Similar

2SAR552PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR552PFRAT100TR-ND - Tape & Reel (TR) 2SAR552PFRAT100CT-ND - Cut Tape (CT) 2SAR552PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR552PFRAT100 |
Description | TRANS PNP 30V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR552PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 330MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR552P5T100 | Rohm Semiconductor | 0 | 2SAR552P5T100CT-ND | 0,74000 Kč | Parametric Equivalent |
| 2SAR552PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR552PHZGT100CT-ND | 0,27194 Kč | Parametric Equivalent |
| PBSS5330X,135 | Nexperia USA Inc. | 717 | 1727-PBSS5330X,135CT-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90072 Kč | 4 900,72 Kč |
| 2 000 | 4,44801 Kč | 8 896,02 Kč |
| 3 000 | 4,21717 Kč | 12 651,51 Kč |
| 5 000 | 4,07445 Kč | 20 372,25 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




