Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

2SAR513PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR513PFRAT100TR-ND - Tape & Reel (TR) 2SAR513PFRAT100CT-ND - Cut Tape (CT) 2SAR513PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513PFRAT100 |
Description | TRANS PNP 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR513PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 13,56000 Kč | Parametric Equivalent |
| 2SAR513PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR513PHZGT100CT-ND | 18,98000 Kč | Parametric Equivalent |
| BCX51,115 | Nexperia USA Inc. | 0 | 1727-BCX51,115CT-ND | 8,34000 Kč | Similar |
| BCX5110TA | Diodes Incorporated | 0 | BCX5110TACT-ND | 9,59000 Kč | Similar |
| BCX5116TA | Diodes Incorporated | 0 | BCX5116TACT-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,11560 Kč | 3 115,60 Kč |
| 2 000 | 2,80580 Kč | 5 611,60 Kč |
| 3 000 | 2,64781 Kč | 7 943,43 Kč |
| 5 000 | 2,47013 Kč | 12 350,65 Kč |
| 7 000 | 2,36486 Kč | 16 554,02 Kč |
| 10 000 | 2,26251 Kč | 22 625,10 Kč |
| 25 000 | 2,03783 Kč | 50 945,75 Kč |
| 50 000 | 1,89901 Kč | 94 950,50 Kč |
| 100 000 | 1,87700 Kč | 187 700,00 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |






