
2SA1576AT106Q | |
|---|---|
DigiKey Part Number | 2SA1576AT106QTR-ND - Tape & Reel (TR) 2SA1576AT106QCT-ND - Cut Tape (CT) 2SA1576AT106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1576AT106Q |
Description | TRANS PNP 50V 0.15A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1576AT106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1774R-7-F | Diodes Incorporated | 15 | 2DA1774R-FDICT-ND | 7,72000 Kč | Direct |
| 2PA1576Q,135 | Nexperia USA Inc. | 0 | 1727-2PA1576Q,135CT-ND | 0,61340 Kč | Direct |
| 2PA1576S,115 | Nexperia USA Inc. | 131 | 1727-6485-1-ND | 3,96000 Kč | Direct |
| BC856BW-AU_R1_000A1 | Panjit International Inc. | 2 668 | 3757-BC856BW-AU_R1_000A1CT-ND | 2,50000 Kč | Similar |
| MSB1218A-RT1G | onsemi | 12 981 | MSB1218A-RT1GOSCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 100 | 2,55690 Kč | 255,69 Kč |
| 500 | 1,88658 Kč | 943,29 Kč |
| 1 000 | 1,66969 Kč | 1 669,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39336 Kč | 4 180,08 Kč |
| 6 000 | 1,25376 Kč | 7 522,56 Kč |
| 9 000 | 1,18260 Kč | 10 643,40 Kč |
| 15 000 | 1,10255 Kč | 16 538,25 Kč |
| 21 000 | 1,05512 Kč | 22 157,52 Kč |
| 30 000 | 1,00900 Kč | 30 270,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

