
MSB1218A-RT1G | |
|---|---|
DigiKey Part Number | MSB1218A-RT1GOSTR-ND - Tape & Reel (TR) MSB1218A-RT1GOSCT-ND - Cut Tape (CT) MSB1218A-RT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB1218A-RT1G |
Description | TRANS PNP 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSB1218A-RT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 500 | 1,07846 Kč | 539,23 Kč |
| 1 000 | 0,94680 Kč | 946,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73493 Kč | 2 204,79 Kč |
| 6 000 | 0,65489 Kč | 3 929,34 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

