Direct
Direct
Similar
Similar
Similar

2PA1576Q,135 | |
|---|---|
DigiKey Part Number | 1727-2PA1576Q,135TR-ND - Tape & Reel (TR) 1727-2PA1576Q,135CT-ND - Cut Tape (CT) 1727-2PA1576Q,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1576Q,135 |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1576AT106Q | Rohm Semiconductor | 2 239 | 2SA1576AT106QCT-ND | 6,67000 Kč | Direct |
| 2SA1576AT106S | Rohm Semiconductor | 1 539 | 2SA1576AT106SCT-ND | 8,34000 Kč | Direct |
| 2DA1774Q-7-F | Diodes Incorporated | 2 990 | 31-2DA1774Q-7-FCT-ND | 8,97000 Kč | Similar |
| BC856BWT1G | onsemi | 0 | BC856BWT1GOSCT-ND | 2,92000 Kč | Similar |
| BC857BWH RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-BC857BWHRFGCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61340 Kč | 6 134,00 Kč |
| 20 000 | 0,55322 Kč | 11 064,40 Kč |
| 30 000 | 0,52253 Kč | 15 675,90 Kč |
| 50 000 | 0,48803 Kč | 24 401,50 Kč |
| 70 000 | 0,46759 Kč | 32 731,30 Kč |
| 100 000 | 0,46570 Kč | 46 570,00 Kč |
| Unit Price without VAT: | 0,61340 Kč |
|---|---|
| Unit Price with VAT: | 0,74221 Kč |






