Similar
Similar
Similar

FJX733RTF | |
|---|---|
DigiKey Part Number | FJX733RTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX733RTF |
Description | TRANS PNP 50V 0.15A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX733RTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PA1576Q,135 | Nexperia USA Inc. | 0 | 2PA1576Q,135-ND | 0,61759 Kč | Similar |
| 2SA1576AT106Q | Rohm Semiconductor | 2 939 | 2SA1576AT106QCT-ND | 6,72000 Kč | Similar |
| 2SA1586-GR,LF | Toshiba Semiconductor and Storage | 7 385 | 2SA1586-GRLFCT-ND | 3,57000 Kč | Similar |




