1SS400CST2RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15 968
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 19 554
Unit Price: 6,95000 Kč
Datasheet
1SS400CST2RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS400CST2RA

DigiKey Part Number
1SS400CST2RATR-ND - Tape & Reel (TR)
1SS400CST2RACT-ND - Cut Tape (CT)
1SS400CST2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400CST2RA
Description
DIODE STANDARD 80V 100MAVMN2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
1SS400CST2RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,50950 Kč12 076,00 Kč
16 0001,41982 Kč22 717,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč