
1SS400CSFHT2RA | |
|---|---|
DigiKey Part Number | 1SS400CSFHT2RATR-ND - Tape & Reel (TR) 1SS400CSFHT2RACT-ND - Cut Tape (CT) 1SS400CSFHT2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400CSFHT2RA |
Description | DIODE STANDARD 80V 100MAVMN2 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400CSFHT2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,78490 Kč | 278,49 Kč |
| 500 | 2,06332 Kč | 1 031,66 Kč |
| 1 000 | 1,77788 Kč | 1 777,88 Kč |
| 2 000 | 1,63296 Kč | 3 265,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,95672 Kč | 7 653,76 Kč |
| 16 000 | 0,94725 Kč | 15 156,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |





