
1SS400CMT2R | |
|---|---|
DigiKey Part Number | 846-1SS400CMT2RTR-ND - Tape & Reel (TR) 846-1SS400CMT2RCT-ND - Cut Tape (CT) 846-1SS400CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400CMT2R |
Description | DIODE STANDARD 80V 100MAVMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400CMT2R Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 500mV, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package VMN2M (SOD-923) |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| 2 000 | 1,02670 Kč | 2 053,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,81942 Kč | 6 555,36 Kč |
| 16 000 | 0,73955 Kč | 11 832,80 Kč |
| 24 000 | 0,69881 Kč | 16 771,44 Kč |
| 40 000 | 0,65302 Kč | 26 120,80 Kč |
| 56 000 | 0,62589 Kč | 35 049,84 Kč |
| 80 000 | 0,59951 Kč | 47 960,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






