1SS400CST2RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS400CSFHT2RA

DigiKey Part Number
1SS400CSFHT2RATR-ND - Tape & Reel (TR)
1SS400CSFHT2RACT-ND - Cut Tape (CT)
1SS400CSFHT2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400CSFHT2RA
Description
DIODE STANDARD 80V 100MAVMN2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
1SS400CSFHT2RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 500mV, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 554
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,35700 Kč43,57 Kč
1002,78490 Kč278,49 Kč
5002,06332 Kč1 031,66 Kč
1 0001,77788 Kč1 777,88 Kč
2 0001,63296 Kč3 265,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,95672 Kč7 653,76 Kč
16 0000,94725 Kč15 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč