
1SR156-400TE25 | |
|---|---|
DigiKey Part Number | 846-1SR156-400TE25TR-ND - Tape & Reel (TR) 846-1SR156-400TE25CT-ND - Cut Tape (CT) 846-1SR156-400TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SR156-400TE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRU1LAM4STR | Rohm Semiconductor | 3 428 | RRU1LAM4SCT-ND | 15,64000 Kč | Similar |
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | 1,76938 Kč | Direct |
| ES1G | onsemi | 51 284 | ES1GFSCT-ND | 10,84000 Kč | Direct |
| CMR1-04M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1-04MBKPBFREE-ND | 5,49210 Kč | Similar |
| CMR1-04M TR13 PBFREE | Central Semiconductor Corp | 10 556 | 1514-CMR1-04MTR13PBFREECT-ND | 23,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96880 Kč | 396,88 Kč |
| 500 | 2,96858 Kč | 1 484,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,47958 Kč | 3 719,37 Kč |
| 3 000 | 2,23286 Kč | 6 698,58 Kč |
| 4 500 | 2,10701 Kč | 9 481,55 Kč |
| 7 500 | 1,96553 Kč | 14 741,48 Kč |
| 10 500 | 1,88170 Kč | 19 757,85 Kč |
| 15 000 | 1,80019 Kč | 27 002,85 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

