Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3823BDW

DigiKey Part Number
296-2516-5-ND
Manufacturer
Manufacturer Product Number
UC3823BDW
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3823BDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
100%
Manufacturer
Texas Instruments
Frequency - Switching
1MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.295", 7.50mm Width)
Topology
Boost, Buck, Flyback, Forward
Supplier Device Package
16-SOIC
Voltage - Start Up
16 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2823BDWRochester Electronics, LLC2 4352156-UC2823BDW-ND533,98000 KčParametric Equivalent
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1615,87000 Kč615,87 Kč
10497,00200 Kč4 970,02 Kč
40454,81675 Kč18 192,67 Kč
120431,27967 Kč51 753,56 Kč
280417,49050 Kč116 897,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,87000 Kč
Unit Price with VAT:745,20270 Kč

Other Suppliers on DigiKey

9 673In Stock
Ships from Rochester Electronics, LLC