
UC2823BDW | |
|---|---|
DigiKey Part Number | 296-2489-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2823BDW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2823BDW Models |
Category | Duty Cycle 100% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Non-Isolated | Operating Temperature -55°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 16-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 428,96800 Kč | 4 289,68 Kč |
| 40 | 391,69675 Kč | 15 667,87 Kč |
| 120 | 370,91217 Kč | 44 509,46 Kč |
| 280 | 358,73282 Kč | 100 445,19 Kč |
| 520 | 351,50127 Kč | 182 780,66 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |

