


TLV1117-15IDCY | |
|---|---|
DigiKey Part Number | TLV1117-15IDCY-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-15IDCY |
Description | IC REG LIN 1.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-15IDCY Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV76701DRVR | Texas Instruments | 27 629 | 296-TLV76701DRVRCT-ND | 22,05000 Kč | MFR Recommended |
| AZ1117H-1.5TRE1 | Diodes Incorporated | 3 445 | 31-AZ1117H-1.5TRE1CT-ND | 4,83000 Kč | Similar |
| NCP1117ST15T3G | onsemi | 19 574 | NCP1117ST15T3GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 80 | 15,09750 Kč | 1 207,80 Kč |
| 160 | 14,32981 Kč | 2 292,77 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

