


TLV76701DRVR | |
|---|---|
DigiKey Part Number | 296-TLV76701DRVRTR-ND - Tape & Reel (TR) 296-TLV76701DRVRCT-ND - Cut Tape (CT) 296-TLV76701DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76701DRVR |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76701DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.4V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 250 | 11,84288 Kč | 2 960,72 Kč |
| 500 | 11,35320 Kč | 5 676,60 Kč |
| 1 000 | 11,05167 Kč | 11 051,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,45245 Kč | 31 357,35 Kč |
| 6 000 | 10,20877 Kč | 61 252,62 Kč |
| 9 000 | 10,08679 Kč | 90 781,11 Kč |
| 15 000 | 9,95162 Kč | 149 274,30 Kč |
| 21 000 | 9,87261 Kč | 207 324,81 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |









