Parametric Equivalent

TLC5960DA | |
|---|---|
DigiKey Part Number | TLC5960DA-ND |
Manufacturer | |
Manufacturer Product Number | TLC5960DA |
Description | IC LED DRIVER CTRLR PWM 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Analog, PWM Dimming 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5960DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 42,94759 Kč | 18 896,94 Kč |
| Unit Price without VAT: | 42,94759 Kč |
|---|---|
| Unit Price with VAT: | 51,96658 Kč |


