TLC5960DAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 42,94759 Kč
Datasheet
LED Driver IC 8 Output DC DC Controller Analog, PWM Dimming 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5960DAR

DigiKey Part Number
296-27795-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5960DAR
Description
IC LED DRIVER CTRLR PWM 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Analog, PWM Dimming 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5960DAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,89203 Kč67 784,06 Kč
4 00033,18860 Kč132 754,40 Kč
6 00032,83667 Kč197 020,02 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89203 Kč
Unit Price with VAT:41,00936 Kč