
TL032ACP | |
|---|---|
DigiKey Part Number | 296-7146-5-ND |
Manufacturer | |
Manufacturer Product Number | TL032ACP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL032ACP Models |
Category | Current - Supply 422µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457CN8#PBF | Analog Devices Inc. | 153 | 505-LT1457CN8#PBF-ND | 7,08000 Kč | Similar |
| LT1464CN8#PBF | Analog Devices Inc. | 65 | 161-LT1464CN8#PBF-ND | 6,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 50 | 49,92800 Kč | 2 496,40 Kč |
| 100 | 47,58600 Kč | 4 758,60 Kč |
| 250 | 45,11296 Kč | 11 278,24 Kč |
| 500 | 43,62136 Kč | 21 810,68 Kč |
| 1 000 | 42,39381 Kč | 42 393,81 Kč |
| 2 500 | 41,09835 Kč | 102 745,88 Kč |
| 5 000 | 40,31735 Kč | 201 586,75 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |










