Current Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3001IDGN

DigiKey Part Number
296-34198-5-ND
Manufacturer
Manufacturer Product Number
THS3001IDGN
Description
IC OPAMP CFA 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3001IDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.6mA
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
6500V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.75 GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
420 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS3001IDGNRTexas Instruments9 727296-12006-1-ND311,79000 KčMFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
80242,64338 Kč19 411,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,64338 Kč
Unit Price with VAT:293,59849 Kč

Other Suppliers on DigiKey

5 551In Stock
Ships from Rochester Electronics, LLC