MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN75LBC179P | |
|---|---|
DigiKey Part Number | 296-6879-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC179P |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC179P Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC179DR | Texas Instruments | 3 388 | 296-26353-1-ND | 63,40000 Kč | MFR Recommended |
| LTC1690CN8#PBF | Analog Devices Inc. | 7 | LTC1690CN8#PBF-ND | 136,81000 Kč | Similar |
| LTC490CN8#PBF | Analog Devices Inc. | 267 | LTC490CN8#PBF-ND | 176,02000 Kč | Similar |
| MAX488CPA+ | Analog Devices Inc./Maxim Integrated | 2 137 | MAX488CPA+-ND | 150,16000 Kč | Similar |
| MAX488EPA+ | Analog Devices Inc./Maxim Integrated | 413 | MAX488EPA+-ND | 183,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 89,47913 Kč | 26 843,74 Kč |
| Unit Price without VAT: | 89,47913 Kč |
|---|---|
| Unit Price with VAT: | 108,26975 Kč |




