


LTC1690CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1690CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1690CN8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1690CN8#PBF Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LBC179P | Rochester Electronics, LLC | 31 | 2156-SN75LBC179P-ND | 201,88129 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 105,17400 Kč | 1 051,74 Kč |
| 50 | 92,46920 Kč | 4 623,46 Kč |
| 100 | 88,53370 Kč | 8 853,37 Kč |
| 250 | 84,37800 Kč | 21 094,50 Kč |
| 500 | 81,87328 Kč | 40 936,64 Kč |
| 1 000 | 79,81254 Kč | 79 812,54 Kč |
| 2 500 | 77,63668 Kč | 194 091,70 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |


