
SN65LBC179DR | |
|---|---|
DigiKey Part Number | 296-26353-2-ND - Tape & Reel (TR) 296-26353-1-ND - Cut Tape (CT) 296-26353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC179DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179DR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX488CSA+T | Analog Devices Inc./Maxim Integrated | 4 400 | MAX488CSA+TCT-ND | 110,74000 Kč | Similar |
| MAX488ESA+T | Analog Devices Inc./Maxim Integrated | 3 476 | MAX488ESA+CT-ND | 140,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 47,34200 Kč | 473,42 Kč |
| 25 | 43,34600 Kč | 1 083,65 Kč |
| 100 | 38,96220 Kč | 3 896,22 Kč |
| 250 | 36,86920 Kč | 9 217,30 Kč |
| 500 | 36,21682 Kč | 18 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,47366 Kč | 83 684,15 Kč |
| 5 000 | 32,81321 Kč | 164 066,05 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |

