Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138AD

DigiKey Part Number
296-1676-5-ND
Manufacturer
Manufacturer Product Number
SN74LV138AD
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138AD Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV138ADRTexas Instruments5 022296-1676-1-ND15,75000 KčParametric Equivalent
74LV138D,118Nexperia USA Inc.2 0001727-74LV138D,118CT-ND7,35000 KčSimilar
74LVX138MXonsemi62074LVX138MXCT-ND25,62000 KčSimilar
MC74LVX138DR2Gonsemi800MC74LVX138DR2GOSCT-ND13,65000 KčSimilar
SN74LV138ADRochester Electronics, LLC9 2502156-SN74LV138AD-ND22,05000 KčParametric Equivalent
In-Stock: 7 653
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,89500 Kč158,95 Kč
4013,70125 Kč548,05 Kč
12012,47808 Kč1 497,37 Kč
28011,76189 Kč3 293,33 Kč
52011,33569 Kč5 894,56 Kč
1 00010,95928 Kč10 959,28 Kč
2 52010,53258 Kč26 542,10 Kč
5 00010,28049 Kč51 402,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč

Other Suppliers on DigiKey

1 597In Stock
Ships from Rochester Electronics, LLC