
74LVX138MX | |
|---|---|
DigiKey Part Number | 74LVX138MXTR-ND - Tape & Reel (TR) 74LVX138MXCT-ND - Cut Tape (CT) 74LVX138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX138MX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX138MX Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX138DR2G | onsemi | 800 | MC74LVX138DR2GOSCT-ND | 13,65000 Kč | Parametric Equivalent |
| 74LV138D,118 | Nexperia USA Inc. | 2 000 | 1727-74LV138D,118CT-ND | 7,35000 Kč | Similar |
| SN74AHC138DR | Texas Instruments | 272 857 | 296-4540-1-ND | 12,39000 Kč | Similar |
| SN74LV138AD | Rochester Electronics, LLC | 9 250 | 2156-SN74LV138AD-ND | 22,05000 Kč | Similar |
| SN74LV138ADR | Texas Instruments | 5 022 | 296-1676-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 100 | 14,86450 Kč | 1 486,45 Kč |
| 250 | 13,93680 Kč | 3 484,20 Kč |
| 500 | 13,52230 Kč | 6 761,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43384 Kč | 31 084,60 Kč |
| 5 000 | 12,14138 Kč | 60 706,90 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

