
SN74HCT574PW | |
|---|---|
DigiKey Part Number | 296-26501-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT574PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574PW Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT574PWR | Texas Instruments | 10 584 | 296-8421-1-ND | 14,49000 Kč | Direct |
| SN74HCT374PWR | Texas Instruments | 4 209 | 296-23259-1-ND | 12,81000 Kč | Parametric Equivalent |
| SN74HCT374PWT | Texas Instruments | 1 500 | 296-SN74HCT374PWTCT-ND | 23,52000 Kč | Parametric Equivalent |
| SN74HCT574PWT | Texas Instruments | 1 500 | 296-31844-1-ND | 23,52000 Kč | Parametric Equivalent |
| 74HCT574PW,118 | Nexperia USA Inc. | 158 | 1727-1530-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 70 | 13,92771 Kč | 974,94 Kč |
| 140 | 13,18971 Kč | 1 846,56 Kč |
| 280 | 12,58229 Kč | 3 523,04 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

